Microchip ATTINY412-SSF, 16 bit CPU, ATTINY Microcontroller, 16 MHz, 4kB EEPROM, 28-Pin QFN
- RS Stock No.:
- 333-023
- Mfr. Part No.:
- ATTINY412-SSF
- Brand:
- Microchip
Subtotal (1 box of 600 units)*
$775.80
(exc. GST)
$853.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 600 + | $1.293 | $775.80 |
*price indicative
- RS Stock No.:
- 333-023
- Mfr. Part No.:
- ATTINY412-SSF
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | CPU | |
| Data Bus Width | 16bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 16MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Program Memory Type | EEPROM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core CPU | ||
Data Bus Width 16bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 16MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Program Memory Type EEPROM | ||
The Microchip Microcontroller using the 8 bit AVR processor with a hardware multiplier, running at up to 20 MHz and 4 KB Flash, 256B SRAM and 128B of EEPROM in an 8 pin package. The series uses the latest technologies from Microchip with a flexible and low power architecture, including an Event System and SleepWalking, accurate analogue features, and advanced peripherals.
135 instructions
Hardware multiplier
Ultra low power
6 Channels event system
Configurable custom logic
Related links
- Microchip ATTINY412-SSNR 16 MHz 28-Pin QFN
- Microchip ATTINY202-SSNR 16 MHz 28-Pin QFN
- Microchip ATTINY414-SSNR 16 MHz 28-Pin QFN
- Texas Instruments MSP430FR2311IPW16R MSP430 FRAM Microcontroller 4kB FRAM, 16-Pin TSSOP
- Texas Instruments MSP430 FRAM Microcontroller 4kB FRAM, 16-Pin TSSOP
- Microchip ATTINY404-SSNR 20 MHz 32-Pin TQFP
- Microchip ATTINY412-SSN ATTINY412 Microcontroller 4kB FLASH, 8-Pin SOIC
- STMicroelectronics STM8AF6213PCX STM8L151 Microcontroller 4kB FLASH 20-Pin TSSOP
