Microchip ATTINY202-SSNR, 16 bit CPU, ATTINY Microcontroller, 16 MHz, 56kB EEPROM, 28-Pin QFN

Subtotal (1 reel of 4000 units)*

$4,740.00

(exc. GST)

$5,216.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +$1.185$4,740.00

*price indicative

RS Stock No.:
332-929
Mfr. Part No.:
ATTINY202-SSNR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATTINY

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

CPU

Data Bus Width

16bit

Program Memory Size

56kB

Maximum Clock Frequency

16MHz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

2.7V

Automotive Standard

No

Program Memory Type

EEPROM

The Microchip Microcontroller using the 8 bit AVR processor with a hardware multiplier, running up to 20 MHz and 2 KB Flash, 128B SRAM, and 64 bytes of EEPROM in an 8 pin package. The series uses the latest technologies from Microchip with a flexible and low power architecture, including Event System and SleepWalking, accurate analogue features and advanced peripherals.

135 instructions

Hardware multiplier

Ultra low power

3 Channels event system

Configurable custom logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy