STMicroelectronics STM32L412T8Y6TR, 32 bit ARM Cortex M7, STM32 Microcontroller, 80 MHz, 64kB FLASH, 36-Pin CSP ECOPACK2

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$5.35

(exc. GST)

$5.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.35-
10 - 99$4.839%
100 +$4.4317%

*price indicative

RS Stock No.:
330-511
Mfr. Part No.:
STM32L412T8Y6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

CSP ECOPACK2

Mount Type

Surface

Pin Count

36

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

80MHz

RAM Size

40kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Programmable I/Os

52

DACs

1 x 12 Bit

Height

7mm

Analogue Comparators

1

Length

7.3mm

Standards/Approvals

ECOPACK2

Width

9mm

Minimum Supply Voltage

1.71V

Automotive Standard

No

Number of Timers

10

Instruction Set Architecture

Arm Cortex

ADCs

2 x 12 Bit

Program Memory Type

FLASH

RoHS Status: Exempt

COO (Country of Origin):
TW
The STMicroelectronics Ultra-low-power 32-bit MCU based on Arm Cortex-M4 with FPU, delivering 100 DMIPS. It features up to 128 KB Flash, 40 KB SRAM, analog peripherals, and an external SMPS for enhanced power efficiency.

Includes ST state-of-the-art patented technology

Rich analog peripherals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy