STMicroelectronics STM32L412KBT6TR, 32 bit ARM Cortex M7, STM32 Microcontroller, 80 MHz, 128kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 330-510
- Mfr. Part No.:
- STM32L412KBT6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$6.65
(exc. GST)
$7.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,386 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $6.65 |
| 10 - 99 | $5.98 |
| 100 + | $5.52 |
*price indicative
- RS Stock No.:
- 330-510
- Mfr. Part No.:
- STM32L412KBT6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 80MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 9mm | |
| Length | 7.3mm | |
| Standards/Approvals | ECOPACK2 | |
| Analogue Comparators | 2 | |
| Height | 7mm | |
| DACs | 1 x 12 Bit | |
| Number of Programmable I/Os | 52 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 10 | |
| Instruction Set Architecture | Arm Cortex | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 16 Bit, 1 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 80MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 9mm | ||
Length 7.3mm | ||
Standards/Approvals ECOPACK2 | ||
Analogue Comparators 2 | ||
Height 7mm | ||
DACs 1 x 12 Bit | ||
Number of Programmable I/Os 52 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 10 | ||
Instruction Set Architecture Arm Cortex | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 16 Bit, 1 x 12 Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0690457
- Mfr. Part No. STM32H725VET6
- RS Stock No. 0729476
- Mfr. Part No. MIMXRT1011CAE4A
- RS Stock No. 0690454
- Mfr. Part No. STM32F407VET6TR
- RS Stock No. 8607533P
- Mfr. Part No. STM32L152VBT6A
Related links
- STMicroelectronics STM32L412T8Y6TR STM32L412xx Microcontroller 64kB FLASH, 36-Pin CSP
- NXP MIMXRT1011DAE5A MIMXRT ARM Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H750VB Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H7B0RBT6TR STM32H7B0xB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H730ZB Microcontroller 128kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H730VB Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H730ZBT6 STM32H730ZB Microcontroller 128kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H750VBT6 STM32H750VB Microcontroller 128kB FLASH, 100-Pin LQFP










