STMicroelectronics STM32C071RBT6, 32 bit ARM Cortex M0+ MCU, STM32 Microcontroller, 48 MHz, 128kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 330-479
- Mfr. Part No.:
- STM32C071RBT6
- Brand:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 330-479
- Mfr. Part No.:
- STM32C071RBT6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 24kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Analogue Comparators | 2 | |
| Standards/Approvals | ECOPACK 2 | |
| Width | 5mm | |
| Height | 1.2mm | |
| Number of Programmable I/Os | 61 | |
| Length | 6.4mm | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| ADCs | 19 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 9 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 24kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Analogue Comparators 2 | ||
Standards/Approvals ECOPACK 2 | ||
Width 5mm | ||
Height 1.2mm | ||
Number of Programmable I/Os 61 | ||
Length 6.4mm | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
ADCs 19 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 9 | ||
RoHS Status: Exempt
The STMicroelectronics Mainstream microcontrollers based on the high-performance Arm Cortex-M0+ 32-bit RISC core, operating at up to 48 MHz. With high integration, they are ideal for consumer, industrial, and appliance applications, and ready for Internet of Things (IoT) solutions.
Includes ST state-of-the-art patented technology
CRC calculation unit
Clock management
Related links
- STMicroelectronics STM32C071RBT6N STM32C0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32C071RBI6N STM32C0 Microcontroller 128kB FLASH, 64-Pin UFBGA
- STMicroelectronics STM32C071CBT6N STM32C0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32C071KBT6 STM32C0 Microcontroller 128kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32C071KBT3 STM32C0 Microcontroller 128kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32C071KBT6N STM32C0 Microcontroller 128kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32C071CBU6N STM32C0 Microcontroller 128kB FLASH, 48-Pin
- STMicroelectronics STM32C071CBU6 STM32C0 Microcontroller 128kB FLASH, 48-Pin UFQFPN
