STMicroelectronics STM32C071RBI6N, 32 bit ARM Cortex M0+ MCU, STM32 Microcontroller, 48 MHz, 128kB FLASH, 64-Pin UFBGA
- RS Stock No.:
- 330-478
- Mfr. Part No.:
- STM32C071RBI6N
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$3.38
(exc. GST)
$3.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,940 unit(s) shipping from 12 May 2027
Units | Per unit |
|---|---|
| 1 - 9 | $3.38 |
| 10 - 99 | $3.06 |
| 100 + | $2.82 |
*price indicative
- RS Stock No.:
- 330-478
- Mfr. Part No.:
- STM32C071RBI6N
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 5mm | |
| Length | 6.4mm | |
| Analogue Comparators | 2 | |
| Standards/Approvals | ECOPACK 2 | |
| Number of Programmable I/Os | 61 | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 19 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| Number of Timers | 9 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 5mm | ||
Length 6.4mm | ||
Analogue Comparators 2 | ||
Standards/Approvals ECOPACK 2 | ||
Number of Programmable I/Os 61 | ||
Height 1.2mm | ||
Minimum Supply Voltage 2V | ||
ADCs 19 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
Number of Timers 9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32C071GBU6N STM32C0 Microcontroller 128kB FLASH, 28-Pin UFBGA
- STMicroelectronics STM32C071KBU6N STM32C0 Microcontroller 128kB FLASH, 32-Pin UFBGA
- STMicroelectronics STM32C071KBU6 STM32C0 Microcontroller 128kB FLASH, 32-Pin UFBGA
- STMicroelectronics STM32C071GBU6 STM32C0 Microcontroller 128kB FLASH, 28-Pin UFBGA
- STMicroelectronics STM32C071RBT6 STM32C0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32C071RBT6N STM32C0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32C071CBU6N STM32C0 Microcontroller 128kB FLASH, 48-Pin
- STMicroelectronics STM32C071CBU6 STM32C0 Microcontroller 128kB FLASH, 48-Pin UFQFPN
