STMicroelectronics SR5E1E370C30F01X, 32 bit 32 Bit MCU, SR5 Microcontroller, 306.7 MHz, 2MB FLASH, 100-Pin eTQFP100
- RS Stock No.:
- 330-431
- Mfr. Part No.:
- SR5E1E370C30F01X
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$25.06
(exc. GST)
$27.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 November 2027
Units | Per unit |
|---|---|
| 1 - 9 | $25.06 |
| 10 - 99 | $22.55 |
| 100 + | $20.80 |
*price indicative
- RS Stock No.:
- 330-431
- Mfr. Part No.:
- SR5E1E370C30F01X
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | SR5 | |
| Package Type | eTQFP100 | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Interface Type | UART, CAN FD, SPI | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 306.7MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.8V | |
| Maximum Power Dissipation Pd | 0.02W | |
| DACs | 12 bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 8 | |
| Maximum Operating Temperature | 150°C | |
| Width | 200μm | |
| Standards/Approvals | ISO/SAE 21434, ISO 26262 ASIL-D | |
| Length | 270μm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | -0.3V | |
| Program Memory Type | FLASH | |
| ADCs | 5 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 12 | |
| Instruction Set Architecture | ARM Cortex M7 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series SR5 | ||
Package Type eTQFP100 | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Interface Type UART, CAN FD, SPI | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 306.7MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.8V | ||
Maximum Power Dissipation Pd 0.02W | ||
DACs 12 bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 8 | ||
Maximum Operating Temperature 150°C | ||
Width 200μm | ||
Standards/Approvals ISO/SAE 21434, ISO 26262 ASIL-D | ||
Length 270μm | ||
Height 1.4mm | ||
Minimum Supply Voltage -0.3V | ||
Program Memory Type FLASH | ||
ADCs 5 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 12 | ||
Instruction Set Architecture ARM Cortex M7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics SR5E1E770C30F01X SR5 E1 Microcontroller 2MB FLASH, 100-Pin eLQFP176
- STMicroelectronics STM32H573RIV6 STM32H573 Microcontroller 2MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H573VIT3Q STM32H573 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H573ZIT6 STM32H573 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H573AII6 STM32H573 Microcontroller 2MB FLASH, 169-Pin UFBGA
- STMicroelectronics STM32H573MIY3QTR STM32H573 Microcontroller 2MB FLASH, 80-Pin WLCSP
- STMicroelectronics STM32H573VIT6 STM32H573 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H573 Microcontroller 2MB FLASH, 64-Pin LQFP
