STMicroelectronics STM32H573MIY3QTR, 32 bit 32 Bit MCU, STM32 Microcontroller, 250 MHz, 2MB FLASH, 80-Pin WLCSP
- RS Stock No.:
- 152-060
- Mfr. Part No.:
- STM32H573MIY3QTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save $15.00
View bulk pricing optionsSubtotal (1 unit)*
$15.03
(exc. GST)
$16.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) shipping from 30 June 2027
- Plus 5,000 unit(s) shipping from 06 October 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.03 | - |
| 10 - 99 | $13.53 | $15.00 |
| 100 + | $12.50 | $253.00 |
*price indicative
- RS Stock No.:
- 152-060
- Mfr. Part No.:
- STM32H573MIY3QTR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 250MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 1 x 12 Bit | |
| Number of Programmable I/Os | 140 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 3.5mm | |
| Length | 3.27mm | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Number of Timers | 24 | |
| ADCs | 2 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 250MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 1 x 12 Bit | ||
Number of Programmable I/Os 140 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 3.5mm | ||
Length 3.27mm | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
Number of Timers 24 | ||
ADCs 2 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32H573MIY3QTR STM32H573 Microcontroller 2MB FLASH, 80-Pin WLCSP
- STMicroelectronics STM32H573AII6 STM32H573 Microcontroller 2MB FLASH, 169-Pin UFBGA
- STMicroelectronics STM32H573VIT3Q STM32H573 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H573VIT6 STM32H573 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H573RIV6 STM32H573 Microcontroller 2MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H573IIT6 STM32H573 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573ZIT6 STM32H573 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H573IIT3Q STM32H573 Microcontroller 2MB FLASH, 176-Pin LQFP
