Microchip PIC32CZ8110CA80208-I/8MX, 32 bit ARM Cortex M7, PIC32CZ CA Microcontroller, 300 MHz, 8192kB FLASH, 208-Pin BGA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.35

(exc. GST)

$42.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$38.35
10 +$34.51

*price indicative

RS Stock No.:
302-629
Mfr. Part No.:
PIC32CZ8110CA80208-I/8MX
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC32CZ CA

Package Type

BGA

Mount Type

Surface

Pin Count

208

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

8192kB

Maximum Clock Frequency

300MHz

RAM Size

1MB

Maximum Supply Voltage

3.63V

Number of Programmable I/Os

157

Minimum Operating Temperature

-40°C

DACs

7 bit

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

1.19mm

Width

15mm

Length

15mm

Minimum Supply Voltage

1.75V

Instruction Set Architecture

ARM

Number of Timers

10

Program Memory Type

FLASH

ADCs

12 bit

The Microchip High-performance ARM Cortex with up to 8MB Flash, 1 MB of SRAM, and Tightly Coupled Memory (TCM) all with ECC. Connectivity options range from standard serial communications I2S, CAN FD, and 10/100/1000 Ethernet. Advanced analog includes a 4.6875 Msps 12-Bit ADC and Peripheral Touch Controller. The PIC32CZ CA90 family variant offers an HSM with Secure Storage. Supported by MPLAB X IDE, and MPLAB Harmony.

16 Channel DMA Controller

Nested Vectored Interrupt Controller

Instruction and Data L1 Cache 16KB each with ECC

Floating Point Unit

Memory Protection Unit

Multiply Accumulate Unit

8 MB Flash Memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy