Microchip EV02G02A, 32 bit dsPIC33, dsPIC33AK128MC106 Interface Development Kit, 200 MHz, 128kB FLASH, 120-Pin VQFN/TQFP

Subtotal (1 unit)*

$32.33

(exc. GST)

$35.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.33

*price indicative

RS Stock No.:
302-598
Mfr. Part No.:
EV02G02A
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

dsPIC33AK128MC106

Product Type

Interface Development Kit

Package Type

VQFN/TQFP

Mount Type

In-Line

Pin Count

120

Device Core

dsPIC33

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

200MHz

Maximum Supply Voltage

3.3V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

3.3V

Automotive Standard

No

Program Memory Type

FLASH

ADCs

16 x 12 Bit

The Microchip General Purpose Dual In-Line Module (DIM) is a hardware module designed to showcase the functionality of DSC microcontroller family. It integrates seamlessly with the dsPIC33A curiosity platform development board for evaluation and development purposes.

120 pin connector supports higher pin count packages

DIMs have a reduced socketing insertion force

Keyed design ensures correct board orientation

Provides support for the entire DSC family

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy