dsPIC33AK128MC102-I/M7 Microchip dsPIC33AK128MC102, 32 bit Digital Signal Processor 200 MHz 128kB FLASH 28-Pin SSOP/VQFN
- RS Stock No.:
- 302-654
- Mfr. Part No.:
- dsPIC33AK128MC102-I/M7
- Brand:
- Microchip
Subtotal (1 pack of 2 units)*
$5.23
(exc. GST)
$5.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 480 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $2.615 | $5.23 |
| 20 + | $2.36 | $4.72 |
*price indicative
- RS Stock No.:
- 302-654
- Mfr. Part No.:
- dsPIC33AK128MC102-I/M7
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Clock Frequency | 200MHz | |
| Product Type | Digital Signal Processor | |
| Series | dsPIC33AK128MC102 | |
| Device Million Instructions per Second | 40MIPS | |
| Data Bus Width | 32bit | |
| RAM Size | 16kB | |
| Core | dsPIC33A DSP/CISC CPU | |
| Instruction Set Architecture | 32 Bit, Comprehensive, 16 Bit | |
| Program Memory Size | 128kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 3V | |
| Numeric and Arithmetic Format | Double Precision Floating Point Unit, 16 Bit, Single, 32 Bit | |
| Maximum Supply Voltage | 3.6V | |
| Number of ADCs | 2 | |
| Number of PWM Channels | 8 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SSOP/VQFN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 28 | |
| Length | 4mm | |
| Standards/Approvals | IEC 60730, AEC-Q100, ISO 26262, IEC 61508 | |
| Width | 4mm | |
| Number of Timers | 9 | |
| Timer Resolution | 32bit | |
| Number of Cores | 1 | |
| ADC Resolution | 12bit | |
| Automotive Standard | AEC-Q100 Rev H Grade 1, AEC Grade 0 | |
| PWM Resolution | 2.5ns | |
| Number of PWM Units | 4 | |
| ADC Channels | 22 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Clock Frequency 200MHz | ||
Product Type Digital Signal Processor | ||
Series dsPIC33AK128MC102 | ||
Device Million Instructions per Second 40MIPS | ||
Data Bus Width 32bit | ||
RAM Size 16kB | ||
Core dsPIC33A DSP/CISC CPU | ||
Instruction Set Architecture 32 Bit, Comprehensive, 16 Bit | ||
Program Memory Size 128kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 3V | ||
Numeric and Arithmetic Format Double Precision Floating Point Unit, 16 Bit, Single, 32 Bit | ||
Maximum Supply Voltage 3.6V | ||
Number of ADCs 2 | ||
Number of PWM Channels 8 | ||
Minimum Operating Temperature -40°C | ||
Package Type SSOP/VQFN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 28 | ||
Length 4mm | ||
Standards/Approvals IEC 60730, AEC-Q100, ISO 26262, IEC 61508 | ||
Width 4mm | ||
Number of Timers 9 | ||
Timer Resolution 32bit | ||
Number of Cores 1 | ||
ADC Resolution 12bit | ||
Automotive Standard AEC-Q100 Rev H Grade 1, AEC Grade 0 | ||
PWM Resolution 2.5ns | ||
Number of PWM Units 4 | ||
ADC Channels 22 | ||
Related links
- dsPIC33AK128MC102-I/SS Microchip dsPIC33AK128MC102, 32 bit Digital Signal Processor 200 MHz 128kB FLASH 28-Pin SSOP/VQFN
- dsPIC33AK32MC102-I/M7 Microchip dsPIC33AK32MC102, 32 bit Digital Signal Processor 200 MHz 32kB FLASH 28-Pin SSOP/VQFN
- dsPIC33AK64MC102-I/M7 Microchip dsPIC33AK64MC102, 32 bit Digital Signal Processor 200 MHz 64kB FLASH 28-Pin SSOP/VQFN
- dsPIC33AK128MC105-I/M7 Microchip dsPIC33AK128MC105, 32 bit Digital Signal Processor 200 MHz 128kB FLASH 48-Pin VQFN/TQFP
- dsPIC33AK128MC103-I/M7 Microchip dsPIC33AK128MC103, 32 bit Digital Signal Processor 200 MHz 128kB FLASH 36-Pin VQFN
- dsPIC33AK128MC106-I/M7 Microchip dsPIC33AK128MC106, 32 bit Digital Signal Processor 200 MHz 128kB FLASH 64-Pin VQFN/TQFP
- dsPIC33AK32MC105-I/M7 Microchip dsPIC33AK32MC105, 32 bit Digital Signal Processor 200 MHz 32kB FLASH 48-Pin VQFN/TQFP
- dsPIC33AK64MC106-I/M7 Microchip dsPIC33AK64MC106, 32 bit Digital Signal Processor 200 MHz 64kB FLASH 64-Pin VQFN/TQFP
