STMicroelectronics STM32WBA65RGV7, 32 bit ARM Cortex M33, STM32 Microcontroller, 100 MHz, 1MB FLASH, 68-Pin VFQFPN
- RS Stock No.:
- 330-300
- Mfr. Part No.:
- STM32WBA65RGV7
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 330-300
- Mfr. Part No.:
- STM32WBA65RGV7
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | VFQFPN | |
| Mount Type | Surface | |
| Pin Count | 68 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Programmable I/Os | 86 | |
| Height | 3.46mm | |
| Analogue Comparators | 2 | |
| Length | 5mm | |
| Width | 8mm | |
| Standards/Approvals | FCC CFR47 part 15, EN 300 440, ETSI EN 300 328, ARIB STD-T66 | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| ADCs | 16 Bit, 12 Bit | |
| Instruction Set Architecture | Arm Cortex | |
| Program Memory Type | FLASH | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type VFQFPN | ||
Mount Type Surface | ||
Pin Count 68 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Number of Programmable I/Os 86 | ||
Height 3.46mm | ||
Analogue Comparators 2 | ||
Length 5mm | ||
Width 8mm | ||
Standards/Approvals FCC CFR47 part 15, EN 300 440, ETSI EN 300 328, ARIB STD-T66 | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
ADCs 16 Bit, 12 Bit | ||
Instruction Set Architecture Arm Cortex | ||
Program Memory Type FLASH | ||
Number of Timers 8 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32WBA65RGV6 STM32WBA6xxx Microcontroller 1MB FLASH, 68-Pin
- STMicroelectronics STM32WBA62MGF6TR STM32WBA6xxx Microcontroller 1MB FLASH, 48-Pin
- STMicroelectronics STM32WBA63CGU6 STM32WBA6xxx Microcontroller 1MB FLASH, 48-Pin
- STMicroelectronics STM32WBA63CGU7 STM32WBA6xxx Microcontroller 1MB FLASH, 48-Pin
- STMicroelectronics STM32WBA62CGU6 STM32WBA6xxx Microcontroller 1MB FLASH, 48-Pin
- STMicroelectronics STM32WBA64CGU7 STM32WBA6xxx Microcontroller 1MB FLASH, 48-Pin
- STMicroelectronics STM32WBA64CGU6 STM32WBA6xxx Microcontroller 1MB FLASH, 48-Pin
- STMicroelectronics STM32WBA62PGI6 STM32WBA6xxx Microcontroller 1MB FLASH, 121-Pin
