STMicroelectronics STM32MP157FAA1T, 32 bit ARM Cortex A7, ARM Cortex M4, STM32M Microcontroller, 800 MHz, 128kB ROM,
- RS Stock No.:
- 214-918
- Mfr. Part No.:
- STM32MP157FAA1T
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$44.52
(exc. GST)
$48.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,498 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $44.52 |
| 10 - 99 | $40.07 |
| 100 + | $36.94 |
*price indicative
- RS Stock No.:
- 214-918
- Mfr. Part No.:
- STM32MP157FAA1T
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32M | |
| Product Type | Microcontroller | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 448 | |
| Device Core | ARM Cortex A7, ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 800MHz | |
| RAM Size | 708kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 16mm | |
| Maximum Expanded Memory Size | 1GB | |
| Width | 1mm | |
| Standards/Approvals | ECOPACK2 | |
| Height | 7mm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 176 | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 16 Bit, 12 Bit | |
| Program Memory Type | ROM | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 29 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32M | ||
Product Type Microcontroller | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 448 | ||
Device Core ARM Cortex A7, ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 800MHz | ||
RAM Size 708kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 16mm | ||
Maximum Expanded Memory Size 1GB | ||
Width 1mm | ||
Standards/Approvals ECOPACK2 | ||
Height 7mm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 176 | ||
Minimum Supply Voltage 1.71V | ||
ADCs 16 Bit, 12 Bit | ||
Program Memory Type ROM | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 29 | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STM32MP157FAA1T STM32MP157C/F Microcontroller 128kB ROM, 448-Pin
- STMicroelectronics STM32MP157FAC1 ARM Cortex M4 800 MHz
- STMicroelectronics STM32MP153DAB1 ARM Cortex M4 800 MHz
- STMicroelectronics STM32MP157DAB1 ARM Cortex M4 800 MHz
- STMicroelectronics STM32MP157FAB1 ARM Cortex M4 800 MHz
- STMicroelectronics ARM Cortex M4 800 MHz 354-Pin LFBGA
- STMicroelectronics ARM Cortex M4 800 MHz 354-Pin LFBGA
- STMicroelectronics ARM Cortex M4 800 MHz 354-Pin LFBGA
