STMicroelectronics STM32MP157DAB1, 16 bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 209 MHz, 128kB ROM,
- RS Stock No.:
- 201-4507
- Mfr. Part No.:
- STM32MP157DAB1
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tray of 84 units)*
$2,572.08
(exc. GST)
$2,829.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 84 - 336 | $30.62 | $2,572.08 |
| 420 + | $27.558 | $2,314.87 |
*price indicative
- RS Stock No.:
- 201-4507
- Mfr. Part No.:
- STM32MP157DAB1
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32MP1 | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 354 | |
| Device Core | ARM Cortex A7, ARM Cortex M4 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 209MHz | |
| RAM Size | 708kB | |
| Maximum Supply Voltage | 3.6V | |
| Width | 16mm | |
| Standards/Approvals | FBI | |
| Maximum Expanded Memory Size | 1GB | |
| Height | 1.29mm | |
| Length | 16mm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 176 | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 29 | |
| Automotive Standard | No | |
| ADCs | 2 x 16 Bit | |
| Program Memory Type | ROM | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32MP1 | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 354 | ||
Device Core ARM Cortex A7, ARM Cortex M4 | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 209MHz | ||
RAM Size 708kB | ||
Maximum Supply Voltage 3.6V | ||
Width 16mm | ||
Standards/Approvals FBI | ||
Maximum Expanded Memory Size 1GB | ||
Height 1.29mm | ||
Length 16mm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 176 | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture RISC | ||
Number of Timers 29 | ||
Automotive Standard No | ||
ADCs 2 x 16 Bit | ||
Program Memory Type ROM | ||
Related links
- STMicroelectronics ARM Cortex M4 800 MHz 354-Pin LFBGA
- STMicroelectronics ARM Cortex M4 800 MHz 354-Pin LFBGA
- STMicroelectronics STM32MP157DAB1 ARM Cortex M4 800 MHz
- STMicroelectronics ARM Cortex M4 800 MHz 361-Pin TFBGA
- STMicroelectronics ARM Cortex M4 800 MHz 354-Pin LFBGA
- STMicroelectronics STM32MP157FAC1 ARM Cortex M4 800 MHz
- STMicroelectronics STM32MP153DAB1 ARM Cortex M4 800 MHz
- STMicroelectronics STM32MP157FAB1 ARM Cortex M4 800 MHz
