STMicroelectronics STM32WL5MOCH6TR, 32 bit ARM Cortex M0+, STM32 Microcontroller, 48 MHz, 256kB FLASH, 92-Pin LGA
- RS Stock No.:
- 151-771
- Mfr. Part No.:
- STM32WL5MOCH6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.48
(exc. GST)
$26.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $24.48 |
| 10 - 99 | $22.03 |
| 100 + | $20.31 |
*price indicative
- RS Stock No.:
- 151-771
- Mfr. Part No.:
- STM32WL5MOCH6TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | LGA | |
| Mount Type | Surface | |
| Pin Count | 92 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 37 | |
| DACs | 1 (1 Channel) | |
| Maximum Operating Temperature | 85°C | |
| Length | 1mm | |
| Height | 1.8mm | |
| Standards/Approvals | FCC CFR 47 Part 15, ARIB STD-T-108, ETSI EN 300 220, ECOPACK2 | |
| Width | 1mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| Number of Timers | 8 | |
| ADCs | 1 (12 + 4 Channels) | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type LGA | ||
Mount Type Surface | ||
Pin Count 92 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 37 | ||
DACs 1 (1 Channel) | ||
Maximum Operating Temperature 85°C | ||
Length 1mm | ||
Height 1.8mm | ||
Standards/Approvals FCC CFR 47 Part 15, ARIB STD-T-108, ETSI EN 300 220, ECOPACK2 | ||
Width 1mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
Number of Timers 8 | ||
ADCs 1 (12 + 4 Channels) | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Microcontroller devices belong to STM32WL5MOC family. Its long range wireless and ultralow power certified module embeds a powerful and ultralow power LPWAN compliant radio solution. The STM32WL5MOC does not require any RF expertise. It is the best way to speed up any development, and to reduce associated costs. This module is completely protocol stack royalty free.
37 GPIOs
256 Kbyte flash memory
STSAFE-A110 footprint
Metal shield coating
Embedded SMPS
64 Kbyte SRAM with sub GHz radio transceiver
Related links
- STMicroelectronics STM32WL5MOCH6TR STM32WL Microcontroller 256kB FLASH, 92-Pin LGA
- STMicroelectronics STM32F091CCU6 STM32F091CC Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F091CCT6 STM32F091CC Microcontroller 256kB FLASH, 48-Pin LQFP
- NXP MKL27Z256VFT4 ARM Cortex M0 32 Bit Microcontroller 256kB FLASH
- STMicroelectronics STM32F091CCT7 STM32F091CC Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030CCT6 STM32F030CC Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030CCT6TR STM32F030CC Microcontroller 256kB FLASH, 48-Pin LQFP
- NXP MKL17Z256VFT4 ARM Cortex M0 32 Bit Microcontroller 256kB FLASH
