STMicroelectronics STM32WL5MOCH6TR, 32 bit ARM Cortex M0+, STM32 Microcontroller, 48 MHz, 256kB FLASH, 92-Pin LGA
- RS Stock No.:
- 151-770
- Mfr. Part No.:
- STM32WL5MOCH6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 180 units)*
$4,296.96
(exc. GST)
$4,726.62
(inc. GST)
Units | Per unit | Per Reel* |
|---|---|---|
| 180 + | $23.872 | $4,296.96 |
*price indicative
- RS Stock No.:
- 151-770
- Mfr. Part No.:
- STM32WL5MOCH6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | LGA | |
| Mount Type | Surface | |
| Pin Count | 92 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 37 | |
| DACs | 1 (1 Channel) | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | FCC CFR 47 Part 15, ARIB STD-T-108, ETSI EN 300 220, ECOPACK2 | |
| Width | 1mm | |
| Length | 1mm | |
| Height | 1.8mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 1 (12 + 4 Channels) | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type LGA | ||
Mount Type Surface | ||
Pin Count 92 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 37 | ||
DACs 1 (1 Channel) | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals FCC CFR 47 Part 15, ARIB STD-T-108, ETSI EN 300 220, ECOPACK2 | ||
Width 1mm | ||
Length 1mm | ||
Height 1.8mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 1 (12 + 4 Channels) | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
Number of Timers 8 | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32WL5MOCH6TR STM32WL Microcontroller 256kB FLASH, 92-Pin LGA
- STMicroelectronics STM32F091CCU6 STM32F091CC Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F091CCT6 STM32F091CC Microcontroller 256kB FLASH, 48-Pin LQFP
- NXP MKL27Z256VFT4 ARM Cortex M0 32 Bit Microcontroller 256kB FLASH
- STMicroelectronics STM32F091CCT7 STM32F091CC Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030CCT6 STM32F030CC Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030CCT6TR STM32F030CC Microcontroller 256kB FLASH, 48-Pin LQFP
- NXP MKL17Z256VFT4 ARM Cortex M0 32 Bit Microcontroller 256kB FLASH
