STMicroelectronics STM32WBA54CGU6, 32 bit ARM Cortex M33, STM32 Microcontroller, 100 MHz, 1024kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 151-759
- Mfr. Part No.:
- STM32WBA54CGU6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tray of 260 units)*
$1,921.92
(exc. GST)
$2,114.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | $7.392 | $1,921.92 |
*price indicative
- RS Stock No.:
- 151-759
- Mfr. Part No.:
- STM32WBA54CGU6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 35 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 7mm | |
| Length | 7mm | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 9 | |
| Automotive Standard | No | |
| ADCs | 16 Bit, 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 35 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 7mm | ||
Length 7mm | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 9 | ||
Automotive Standard No | ||
ADCs 16 Bit, 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32WBA5 Microcontroller 1024kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA55CGU6 STM32WBA5 Microcontroller 1024kB FLASH, 48-Pin
- STMicroelectronics STM32WBA54KGU6 STM32WBA5 Microcontroller 1024kB FLASH, 32-Pin
- STMicroelectronics STM32WBA5 Microcontroller 1024kB FLASH, 32-Pin UFQFPN
- STMicroelectronics 100 MHz 32-Pin UFQFPN
- STMicroelectronics STM32WBA52KGU6 100 MHz 32-Pin UFQFPN
- STMicroelectronics STM32WBA55UGI6 STM32WBA5xxx Microcontroller 1024kB FLASH, 59-Pin
- STMicroelectronics STM32WBA5xxx Microcontroller 1024kB FLASH, 59-Pin UFBGA
