STMicroelectronics STM32WBA52KEU6, 32 bit ARM Cortex M33, STM32 Microcontroller, 100 MHz, 512kB FLASH, 32-Pin UFQFPN
- RS Stock No.:
- 151-753
- Mfr. Part No.:
- STM32WBA52KEU6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tray of 490 units)*
$5,962.32
(exc. GST)
$6,558.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | $12.168 | $5,962.32 |
*price indicative
- RS Stock No.:
- 151-753
- Mfr. Part No.:
- STM32WBA52KEU6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 35 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EN 300 440, FCC CFR47 part 15, ETSI EN 300 328, ARIB STD-T66 | |
| Width | 2.76mm | |
| Length | 2.98mm | |
| Height | 500μm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM Cortex M33 | |
| Number of Timers | 11 | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 35 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EN 300 440, FCC CFR47 part 15, ETSI EN 300 328, ARIB STD-T66 | ||
Width 2.76mm | ||
Length 2.98mm | ||
Height 500μm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Instruction Set Architecture ARM Cortex M33 | ||
Number of Timers 11 | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32WBA5xxx Microcontroller 512kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32WBA54KEU6 STM32WBA5xxx Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54CEU7TR STM32WBA5xxx Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54CEU6 STM32WBA5xxx Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA55CEU6TR STM32WBA5xxx Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54KEU6TR STM32WBA5xxx Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54KEU7TR STM32WBA5xxx Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA55HGF7TR STM32WBA5xxx Microcontroller 1MB FLASH, 41-Pin
