STMicroelectronics STM32WBA54KEU6TR, 32 bit ARM Cortex M33, STM32WBA Wireless Microcontroller, 100 MHz, 512kB FLASH,
- RS Stock No.:
- 215-140
- Mfr. Part No.:
- STM32WBA54KEU6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$10.46
(exc. GST)
$11.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.46 | - |
| 10 - 99 | $9.43 | 9% |
| 100 + | $8.70 | 16% |
*price indicative
- RS Stock No.:
- 215-140
- Mfr. Part No.:
- STM32WBA54KEU6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32WBA | |
| Product Type | Wireless Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Analogue Comparators | 2 | |
| Width | 3.8mm | |
| Number of Programmable I/Os | 35 | |
| Height | 2.98mm | |
| Length | 5mm | |
| Standards/Approvals | EN 300 440, ARIB STD-T66, FCC CFR47 part 15, NIST SP800-90B, ETSI EN 300 328 | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 12 Bit, 16 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 10 | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32WBA | ||
Product Type Wireless Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Analogue Comparators 2 | ||
Width 3.8mm | ||
Number of Programmable I/Os 35 | ||
Height 2.98mm | ||
Length 5mm | ||
Standards/Approvals EN 300 440, ARIB STD-T66, FCC CFR47 part 15, NIST SP800-90B, ETSI EN 300 328 | ||
Minimum Supply Voltage 1.71V | ||
ADCs 12 Bit, 16 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 10 | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32WBA55CEU6TR STM32WBA5xxx Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54KEU6 STM32WBA5xxx Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54CEU7TR STM32WBA5xxx Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54CEU6 STM32WBA5xxx Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54KEU7TR STM32WBA5xxx Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54CGU7TR STM32WBA5xxx Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA52CGU6TR STM32WBA5xxx Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA54KGU7TR STM32WBA5xxx Wireless Microcontroller 1MB FLASH,
