STMicroelectronics STM32U5A5AJH6Q, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 4MB FLASH, 169-Pin TFBGA
- RS Stock No.:
- 151-618
- Mfr. Part No.:
- STM32U5A5AJH6Q
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save $24.40
View bulk pricing optionsSubtotal (1 unit)*
$24.25
(exc. GST)
$26.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,076 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.25 | - |
| 10 - 99 | $21.81 | $24.40 |
| 100 + | $20.13 | $412.00 |
*price indicative
- RS Stock No.:
- 151-618
- Mfr. Part No.:
- STM32U5A5AJH6Q
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 169 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 160MHz | |
| RAM Size | 2.5MB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 1 x 12 Bit | |
| Number of Programmable I/Os | 156 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | SESIP3, PSA Level 3, ECOPACK2 | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| Number of Timers | 19 | |
| ADCs | 1 x 12 Bit, 2 x 14 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 169 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 160MHz | ||
RAM Size 2.5MB | ||
Maximum Supply Voltage 3.6V | ||
DACs 1 x 12 Bit | ||
Number of Programmable I/Os 156 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals SESIP3, PSA Level 3, ECOPACK2 | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
Number of Timers 19 | ||
ADCs 1 x 12 Bit, 2 x 14 Bit | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32U5A5AJH6Q STM32U5Axxx Microcontroller 4MB FLASH, 169-Pin TFBGA
- STMicroelectronics STM32595 Microcontroller 4MB FLASH, 169-Pin TFBGA
- STMicroelectronics STM32U5A Microcontroller 4MB FLASH, 169-Pin TFBGA
- STMicroelectronics STM32U595AJH6 STM32595 Microcontroller 4MB FLASH, 169-Pin TFBGA
- STMicroelectronics STM32U595AJH6Q STM32595 Microcontroller 4MB FLASH, 169-Pin TFBGA
- STMicroelectronics STM32U5A5AJH6 STM32U5A Microcontroller 4MB FLASH, 169-Pin TFBGA
- STMicroelectronics STM32U5Axxx Microcontroller 4MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U5Axxx Microcontroller 4MB FLASH, 144-Pin LQFP
