STMicroelectronics STM32U595AJH6, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 4MB FLASH, 169-Pin TFBGA
- RS Stock No.:
- 151-595
- Mfr. Part No.:
- STM32U595AJH6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tray of 416 units)*
$7,887.36
(exc. GST)
$8,677.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 416 + | $18.96 | $7,887.36 |
*price indicative
- RS Stock No.:
- 151-595
- Mfr. Part No.:
- STM32U595AJH6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 169 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 160MHz | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 156 | |
| DACs | 12 Bit DAC (2 Channel) | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 7mm | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 17 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 14 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 169 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 160MHz | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 156 | ||
DACs 12 Bit DAC (2 Channel) | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 7mm | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 17 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 2 x 14 Bit | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32595 Microcontroller 4MB FLASH, 169-Pin TFBGA
- STMicroelectronics STM32U595AJH6Q STM32595 Microcontroller 4MB FLASH, 169-Pin TFBGA
- STMicroelectronics STM32U595QJI6Q STM32595 Microcontroller 4MB FLASH, 132-Pin UFBGA
- STMicroelectronics STM32595 Microcontroller 4MB FLASH, 132-Pin UFBGA
- STMicroelectronics STM32U595QJI6 STM32595 Microcontroller 4MB FLASH, 132-Pin UFBGA
- STMicroelectronics STM32U5Axxx Microcontroller 4MB FLASH, 169-Pin TFBGA
- STMicroelectronics STM32U5A Microcontroller 4MB FLASH, 169-Pin TFBGA
- STMicroelectronics STM32U5A5AJH6 STM32U5A Microcontroller 4MB FLASH, 169-Pin TFBGA
