STMicroelectronics STM32F301K6U6, 32 bit ARM Cortex M4, STM32 Microcontroller, 72 MHz, 32kB FLASH, 32-Pin UFQFPN

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$12.38

(exc. GST)

$13.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,908 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$6.19$12.38-
20 - 198$5.57$11.1410%
200 +$5.14$10.2816%

*price indicative

RS Stock No.:
151-395
Mfr. Part No.:
STM32F301K6U6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

UFQFPN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

72MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Maximum Power Dissipation Pd

540mW

Minimum Operating Temperature

-40°C

DACs

12 bit

Number of Programmable I/Os

51

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Height

5mm

Length

5mm

Minimum Supply Voltage

2V

Automotive Standard

No

Number of Timers

9

Program Memory Type

FLASH

ADCs

12 bit

COO (Country of Origin):
CN
The STMicroelectronics microcontroller , This devices offer a fast 12-bit ADC (5 Msps), three comparators, an operational amplifier, up to 18 capacitive sensing channels, one DAC channel, a low-power RTC, one general purpose 32-bit timer, one timer dedicated to motor control, and up to three general-purpose 16-bit timers, and one timer to drive the DAC. They also feature standard and Advanced communication interfaces: three I2Cs, up to three USARTs, up to two SPIs with multiplexed full-duplex I2S, and an infrared transmitter.

CRC calculation unit

Clock management

Interconnect Matrix

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy