STMicroelectronics STM32F051K6U7, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 32kB FLASH, 32-Pin UFQFPN
- RS Stock No.:
- 165-6797
- Mfr. Part No.:
- STM32F051K6U7
- Brand:
- STMicroelectronics
Add 2450 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 490 units)*
$1,714.51
(exc. GST)
$1,886.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 490 - 1960 | $3.499 | $1,714.51 | - |
| 2450 + | $3.15 | $1,543.50 | 9% |
*price indicative
- RS Stock No.:
- 165-6797
- Mfr. Part No.:
- STM32F051K6U7
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F0 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Power Dissipation Pd | 526mW | |
| DACs | 1 x 12 Bit | |
| Height | 550μm | |
| Analogue Comparators | 2 | |
| Length | 5.1mm | |
| Width | 5.1mm | |
| Standards/Approvals | FBI | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 8 | |
| Automotive Standard | No | |
| ADCs | 13 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F0 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Power Dissipation Pd 526mW | ||
DACs 1 x 12 Bit | ||
Height 550μm | ||
Analogue Comparators 2 | ||
Length 5.1mm | ||
Width 5.1mm | ||
Standards/Approvals FBI | ||
Minimum Supply Voltage 2V | ||
Number of Timers 8 | ||
Automotive Standard No | ||
ADCs 13 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- MY
STM32F05 Series Microcontrollers, STMicroelectronics
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F051K6U7 STM32F051K6 Microcontroller 32kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32F051K6 Microcontroller 32kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32F051K6U6TR STM32F051K6 Microcontroller 32kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32F051K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F051K6T7 STM32F051K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F051K6T6 STM32F051K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32C0 Microcontroller 32kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32F031K6 Microcontroller 32kB FLASH, 32-Pin UFQFPN
