MikroElektronika MCU Development Kit MIKROE-2017
- RS Stock No.:
- 923-5968
- Mfr. Part No.:
- MIKROE-2017
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-5968
- Mfr. Part No.:
- MIKROE-2017
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Development Kit | |
| Product Type | Development Kit | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Part Number | CEC1302 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Kit | ||
Product Type Development Kit | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Part Number CEC1302 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
MikroLAB for Tiva C Series Devlopment Kit
The MikroLab for Tiva allows you to explore and develop the Texas Instruments Tiva C Series Microcontrollers. The Tiva C family is an ARM® Cortex® M4 MCU with flash process technology. The MikroElektronika kit contains the EasyMx for Tiva C Series V7 board, a mikroC for ARM compiler license, several accessories and a free license for Visual TFT. The EasyMx for Tiva C board has an integrated mikroProg programmer/debugger with supports fifty-five IC devices.
EasyMx PRO V7 for Tiva C Series development board
EasyPROTO board, SmartPROTO board, EasyTEST board
mikroC for ARM (installation on USB flash + license activation card)
Visual TFT (installation on USB flash + license activation card)
Proto click
Graphic LCD 128 x 64 with Touch Panel
Plastic Pen for Touch Panel
DS1820 Temperature Sensor
150 mm Wire Jumpers: Female to Female / Male to Male / Female to Male
MikroLab Development Kits
- RS Stock No. 7916359
- Mfr. Part No. MIKROE-1099
Each
$617.87
- RS Stock No. 7916387
- Mfr. Part No. MIKROE-1102
Each
$258.96
- RS Stock No. 1360754
- Mfr. Part No. MIKROE-1969
Each
$107.19
- RS Stock No. 7792696
- Mfr. Part No. 90005
Each
$151.22
Related links
- MikroElektronika MCU Development Kit MIKROE-2014
- MikroElektronika Mikromedia MCU Development Kit MIKROE-1102
- MikroElektronika EasyPIC PRO v7 MCU Development Kit MIKROE-995
- MikroElektronika MikroLAB for PIC32 MCU Development Kit MIKROE-2011
- MikroElektronika EasyPIC FUSION MCU Development Kit MIKROE-1207
- MikroElektronika ARM MINI M4 MCU Development Kit MIKROE-1368
- MikroElektronika EasyPIC FUSION MCU Development Kit MIKROE-1208
- MikroElektronika ARM MINI M4 MCU Development Kit MIKROE-1367












