MikroElektronika MCU Development Kit MIKROE-2014
- RS Stock No.:
- 923-5933
- Mfr. Part No.:
- MIKROE-2014
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-5933
- Mfr. Part No.:
- MIKROE-2014
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Development Kit | |
| Product Type | Development Board | |
| Technology | MCU | |
| Processor Family Name | ARM | |
| Processor Part Number | CEC1302 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Kit | ||
Product Type Development Board | ||
Technology MCU | ||
Processor Family Name ARM | ||
Processor Part Number CEC1302 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
MikroLab for AVR L Development Kit
The MikroLab for AVR L kit offers a development solution for AVR Microcontrollers. It is intended for an architecture that executes programs written in C. The MikroElektronika kit includes a BigAVR6 board, a mikroC for AVR compiler license, accessories and a free license for Visual GLCD. The mikroLab for AVR L is for use with the 64 pin and 100-pin AVR microcontrollers. The development kits compiler includes more than 100 function libraries.
In the box:
BigAVR6 development board, EasyPROTO board, SmartPROTO board, EasyTEST board
mikroC for AVR(installation on USB flash + license activation card)
Visual GLCD (installation on USB flash + license activation card)
Proto click
Character LCD 2 x 16 with blue backlight, Graphic LCD 128 x 64 with Touch Panel
Plastic Pen for Touch Panel
DS1820 Temperature Sensor
150 mm Wire Jumpers: Female to Female / Male to Male / Female to Male
MikroLab Development Kits
Related links
- MikroElektronika MCU Development Kit MIKROE-2017
- MikroElektronika Mikromedia MCU Development Kit MIKROE-1102
- MikroElektronika EasyPIC PRO v7 MCU Development Kit MIKROE-995
- MikroElektronika EasyPIC FUSION MCU Development Kit MIKROE-1208
- MikroElektronika EasyPIC FUSION MCU Development Kit MIKROE-1207
- MikroElektronika MikroLAB for PIC32 MCU Development Kit MIKROE-2011
- MikroElektronika ARM MINI M4 MCU Development Kit MIKROE-1368
- MikroElektronika MikroLAB for PIC XL MCU Development Kit MIKROE-2007
