Atmel SAM D10 Xplained Mini Evaluation Board ATSAMD10-XMINI
- RS Stock No.:
- 843-7589
- Mfr. Part No.:
- ATSAMD10-XMINI
- Brand:
- Atmel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$26.67
(exc. GST)
$29.34
(inc. GST)
- RS Stock No.:
- 843-7589
- Mfr. Part No.:
- ATSAMD10-XMINI
- Brand:
- Atmel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Classification | Evaluation Board | |
| Kit Name | SAM D10 Xplained Mini | |
| Device Core | ARM Cortex M0 | |
| Processor Family Name | SAM D10 | |
| Processor Part Number | ATSAMD10D14A | |
| Processor Type | Microcontroller | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Classification Evaluation Board | ||
Kit Name SAM D10 Xplained Mini | ||
Device Core ARM Cortex M0 | ||
Processor Family Name SAM D10 | ||
Processor Part Number ATSAMD10D14A | ||
Processor Type Microcontroller | ||
Related links
- Microchip Xplained Mini MCU Evaluation Kit ATSAMD10-XMINI
- Infineon XENSIV PAS CO2 Mini Evaluation Board Gas Sensor Evaluation Board for XENSIVTM PAS CO2 Air Quality Devices with
- onsemi NCD57000 Mini Evaluation Board Power Supply for SECO for NCD57000
- Microchip ATmega168PB Xplained Mini MCU Evaluation Kit ATMEGA168PB-XMINI
- Microchip Xplained Mini MCU Evaluation Kit ATMEGA328PB-XMINI
- Microchip Xplained Mini MCU Evaluation Kit ATTINY817-XMINI
- Microchip Xplained Mini MCU Development Board ATMEGA328P-XMINI
- Microchip SAM HA1G17A Xplained Pro Evaluation Kit Evaluation Board Evaluation Kit for SAM HA1G17A Supports Pro Extension

