Renesas Electronics MCU Starter Kit YR0K50104PS000BE
- RS Stock No.:
- 767-6364
- Mfr. Part No.:
- YR0K50104PS000BE
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 767-6364
- Mfr. Part No.:
- YR0K50104PS000BE
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Classification | Starter Kit | |
| Product Type | Starter Kit | |
| Technology | MCU | |
| Processor Family Name | RL78/L12 | |
| Processor Part Number | R5F10RLCAFB | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Classification Starter Kit | ||
Product Type Starter Kit | ||
Technology MCU | ||
Processor Family Name RL78/L12 | ||
Processor Part Number R5F10RLCAFB | ||
- COO (Country of Origin):
- GB
Starter Kit for RL78/G14 Microcontrollers
The Starter Kit for RL78/G14 is intended as a user-friendly introductory and evaluation tool for the RL78/G14 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using e²studio as well as programming the device using the E1 emulator and/or Renesas Flash Programmer. The Renesas Starter Kit for RL78/G14 is connected to the host PC using the included USB E1 debugging pod.
R5F104PJAFB 20MHz RL78/G14 microcontroller
Debug LCD panel
RS-232 DB9 connector
LIN connector
E1 connector
4 x User LEDs
Power LED
Reset switch
3 x User pushbuttons
Potentiometer
Application board interface
RL78 Family Microcontrollers, Renesas Electronics
Supplied with
Detachable LCD display module, Detachable AD adjustment shaft, E1 emulator, USB cable, user interface cable, quick start guide and a CD ROM.
Related links
- Renesas Electronics MCU Starter Kit YR0K5010WMS000BE
- Renesas Electronics Synergy SK-S7G2 MCU Starter Kit YSSKS7G2E30
- Microchip STK500 Starter kit MCU Starter Kit ATSTK500
- Silicon Labs EFM8SB1 Sleepy Bee MCU Starter Kit SLSTK2010A
- Microchip PIC32MX1/2/5 MCU Starter Kit DM320100
- Microchip PIC32 MCU Starter Kit DM320004-2
- Microchip PIC32 MCU Starter Kit DM320001
- Renesas Electronics MCU Evaluation Board YRPBRX111
