Renesas Electronics MCU Evaluation Board YRPBRX111
- RS Stock No.:
- 903-1488
- Mfr. Part No.:
- YRPBRX111
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-1488
- Mfr. Part No.:
- YRPBRX111
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Classification | Evaluation Board | |
| Technology | MCU | |
| Processor Family Name | RX | |
| Processor Part Number | RX111 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Classification Evaluation Board | ||
Technology MCU | ||
Processor Family Name RX | ||
Processor Part Number RX111 | ||
Processor Type MCU | ||
- COO (Country of Origin):
- GB
Related links
- Renesas Electronics MCU Evaluation Board YRPBRX210
- Renesas Electronics RL78/G1P Fast Prototyping Board MCU Evaluation Board RTK5RLG1P0C00000BJ
- Renesas Electronics Target Board MCU Evaluation Board YQB-R5F1057A-TB
- Renesas Electronics Microcontroller Target Board MCU Evaluation Board YQB-R5F11EFA-TB
- Infineon KIT_A2G_TC367_5V_TFT MCU Evaluation Board KITA2GTC3675VTFTTOBO1
- STMicroelectronics Discovery MCU Evaluation Board SPC56EL70L5DISP
- STMicroelectronics Discovery MCU Evaluation Board SPC570S-DISP
- STMicroelectronics MCU Evaluation Board STM32429I-EVAL1
