STMicroelectronics Discovery Kits with STM32U5x9NJ MCUs FLASH Discovery Kit STM32U5G9J-DK1
- RS Stock No.:
- 287-6277
- Mfr. Part No.:
- STM32U5G9J-DK1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$268.97
(exc. GST)
$295.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.97 |
*price indicative
- RS Stock No.:
- 287-6277
- Mfr. Part No.:
- STM32U5G9J-DK1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Discovery Kit | |
| Product Type | Evaluation Board | |
| Kit Name | Discovery Kits with STM32U5x9NJ MCUs | |
| Technology | FLASH | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | ARM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Discovery Kit | ||
Product Type Evaluation Board | ||
Kit Name Discovery Kits with STM32U5x9NJ MCUs | ||
Technology FLASH | ||
Device Core ARM Cortex M33 | ||
Processor Family Name ARM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics discovery kits are complete demonstration and development platforms for the STM32U5x9NJH6Q microcontrollers, featuring an Arm Cortex‑M33 core with Arm TrustZone.
Two user LEDs
User and reset push-buttons
4‑Gbyte eMMC flash memory
Related links
- STMicroelectronics Discovery Kit with STM32U5G9ZJ MCU FLASH Discovery Kit STM32U5G9J-DK2
- STMicroelectronics Discovery Kit Development Board Development Board STM32WBA55G-DK1
- STMicroelectronics Discovery kit with STM32MP157D MPU Development Board STM32MP157D-DK1
- STMicroelectronics STM32WBA65I-DK1 Discovery Kit STM32WBA65I-DK1
- STMicroelectronics Discovery Kit Discovery Kit
- STMicroelectronics Discovery Kit with STM32WB5MMG Module Discovery Kit STM32WB5MM-DK
- STMicroelectronics Discovery Kit with STM32H7S7L8 MCU MCU Discovery Kit STM32H7S78-DK
- STMicroelectronics Discovery Kit with STM32U083MC MCU MCU Discovery Kit STM32U083C-DK
