STMicroelectronics STM32WBA65I-DK1 Discovery Kit STM32WBA65I-DK1
- RS Stock No.:
- 331-762
- Mfr. Part No.:
- STM32WBA65I-DK1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$220.70
(exc. GST)
$242.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.70 |
*price indicative
- RS Stock No.:
- 331-762
- Mfr. Part No.:
- STM32WBA65I-DK1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Discovery Kit | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | STM32WBA65I-DK1 | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | STM32 | |
| Processor Part Number | STM32WBA65RIV7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Discovery Kit | ||
Product Type Microcontroller Development Tool | ||
Kit Name STM32WBA65I-DK1 | ||
Device Core ARM Cortex M33 | ||
Processor Family Name STM32 | ||
Processor Part Number STM32WBA65RIV7 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Discovery kit is a complete demonstration and development platform for the STM32WBA65RIV7 microcontroller featuring an Arm Cortex-M33 core with Arm Trust Zone and mainline security extension 2 Mbytes of flash memory and 512 Kbytes of SRAM as well as smart peripheral resources This Discovery kit embeds a powerful and ultra-low-power radio compliant with the Bluetooth Low Energy SIG resources enabling a wide range of applications by exploiting low-power communication Bluetooth SIG isochronous channel feature for Bluetooth Low Energy audio Matter as a border router and ZigBee.
One digital microphone
OLED display
Three user LEDs
User joystick with 4-direction control and selector button
Flexible power-supply options ST-LINK USB VBUS or external sources
Comprehensive free software libraries and examples available with the STM32CubeWBA MCU Package
Related links
- STMicroelectronics Discovery Kit Development Board Development Board STM32WBA55G-DK1
- STMicroelectronics Discovery Kits with STM32U5x9NJ MCUs FLASH Discovery Kit STM32U5G9J-DK1
- STMicroelectronics Discovery kit with STM32MP157D MPU Development Board STM32MP157D-DK1
- STMicroelectronics Discovery Kit Discovery Kit
- STMicroelectronics B-G474E-DPOW1 Discovery Kit Discovery Kit for Microcontroller
- STMicroelectronics Discovery Kit with STM32WB5MMG Module Discovery Kit STM32WB5MM-DK
- STMicroelectronics Discovery Kit with STM32H7S7L8 MCU MCU Discovery Kit STM32H7S78-DK
- STMicroelectronics Electronic Speed Controller Discovery Kit 32 Bit MCU Discovery Kit B-G431B-ESC1
