Coral Google 1gb Development Board G950-04742-01

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-7819
Mfr. Part No.:
G950-04742-01
Brand:
Coral
Find similar products by selecting one or more attributes.
Select all

Brand

Coral

Classification

Development Board

Kit Name

Google 1gb

Device Core

ARM Cortex A53

Processor Family Name

AT91

Processor Type

SoM

COO (Country of Origin):
CN
The Google Coral development board is a single-board computer that's ideal for fast machine learning (ML) inferencing in a small form factor. It provides a fully-integrated system, including NXP's iMX 8M system-on-chip (SoC), eMMC memory, LPDDR4 RAM, Wi-Fi, and Bluetooth. It has unique power from the Google edge TPU coprocessor.

Features & Benefits


Edge TPU Module (SOM)

NXP i.MX 8M SOC (Quad-core Cortex-A53, plus Cortex-M4F)
Google Edge TPU ML accelerator coprocessor
Cryptographic coprocessor
Wi-Fi 2x2 MIMO (802.11b/g/n/ac 2.4/5GHz)
Bluetooth 4.1
8GB eMMC
1GB LPDDR4

USB connections

USB Type-C power port (5V DC), USB 3.0 Type-C OTG port, USB 3.0, Type-A host port, USB 2.0 Micro-B serial console port

Audio connections

3.5mm audio jack (CTIA compliant), Digital PDM microphone (x2), 2.54mm 4-pin terminal for stereo speakers

Video connections

HDMI 2.0a (full size), 39-pin FFC connector for MIPI DSI display (4-lane), 24-pin FFC connector for MIPI CSI-2 camera (4-lane)

MicroSD card slot
Gigabit Ethernet port
40-pin GPIO expansion header
Supports Mendel Linux (derivative of Debian)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy