STMicroelectronics STM32 Nucleo-144 MCU Microcontroller Board NUCLEO-L4P5ZG
- RS Stock No.:
- 201-4497
- Mfr. Part No.:
- NUCLEO-L4P5ZG
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$70.03
(exc. GST)
$77.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $70.03 |
| 5 + | $63.05 |
*price indicative
- RS Stock No.:
- 201-4497
- Mfr. Part No.:
- NUCLEO-L4P5ZG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Microcontroller Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | STM32 Nucleo-144 | |
| Technology | MCU | |
| Device Core | ARM Cortex | |
| Processor Family Name | STM | |
| Processor Type | ARM Cortex | |
| Standards/Approvals | ARDUINO Uno V3, IEEE-802.3-2002, Arm Mbed EnabledTM | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Microcontroller Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name STM32 Nucleo-144 | ||
Technology MCU | ||
Device Core ARM Cortex | ||
Processor Family Name STM | ||
Processor Type ARM Cortex | ||
Standards/Approvals ARDUINO Uno V3, IEEE-802.3-2002, Arm Mbed EnabledTM | ||
The STMicroelectronics STM32 Nucleo-144 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package. It has flexible power-supply options.
2 user and reset push-buttons
32.768 kHz crystal oscillator
Ethernet compliant with IEEE-802.3-2002
Related links
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F413ZH
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L496ZG-P
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F756ZG
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F767ZI
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F207ZG
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F412ZG
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L4R5ZI
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F446ZE
