STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L496ZG-P
- RS Stock No.:
- 143-8575
- Distrelec Article No.:
- 301-76-573
- Mfr. Part No.:
- NUCLEO-L496ZG-P
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save $12.65
View bulk pricing optionsSubtotal (1 unit)*
$50.74
(exc. GST)
$55.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $50.74 | - |
| 5 - 24 | $48.21 | $12.65 |
| 25 + | $45.81 | $123.25 |
*price indicative
- RS Stock No.:
- 143-8575
- Distrelec Article No.:
- 301-76-573
- Mfr. Part No.:
- NUCLEO-L496ZG-P
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | STM32 Nucleo-144 | |
| Technology | MCU | |
| Device Core | ARM Cortex M4F | |
| Processor Family Name | STM | |
| Processor Part Number | STM32L496ZGT6P | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name STM32 Nucleo-144 | ||
Technology MCU | ||
Device Core ARM Cortex M4F | ||
Processor Family Name STM | ||
Processor Part Number STM32L496ZGT6P | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
NUCLEO-L496ZG-P Nucleo-144 Development Board
This NUCLEO-L496ZG-P Nucleo-144 board provides an affordable and flexible way for users to build prototypes with the STM32L496ZGT6P microcontroller with external SMPSU. The Zio connector, which is an extension of Arduino Uno, provides access to more peripherals and with the ST morpho headers expands the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.
• STM32L496ZGT6P 80MHz Cortex-M4F core MCU with 1MB Flash memory, 320KB SRAM, External SMPSU;• Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory;• LCD driver for 8 x 40 or 4 x 44 segments with step-up converter
• Up to 24 capacitive sensing channels: support touchkey, linear and rotary touch sensors;• 8- to 14-bit camera interface up to 32MHz (monochrome) or 10MHz (colour);• Up to 20 serial communication interfaces: USART, IrDA, I²C, SPI, LIN, CAN, USB, SDMMC, SWPMI;• Serial Audio Interfaces;• True random number generator;• CRC calculation unit;• RTC with subsecond accuracy and hardware calendar;• 96-bit unique ID;• Full access to all GPIO with ST Zio connector (Arduino Uno v3 connectivity support);• ST morpho extension pin headers for access to all GPIO;• ST-LINK/V2-1 debugger/programmer with SWD connector;• Flexible board power supply;• USB OTG or FS Device with micro-AB connector;• 3 x LEDs: Power LED, USB communication, User LED;• User and Reset pushbuttons;• 32.768 KHz crystal oscillator;• Energy benchmark: 217 ULPBENCH™ score;• ARM mbed Enabled (mbed.org)
STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.
Up to 1MB Flash Memory
LCD 8x40 or 4x44 with step-up converter
USB OTG 2.0 full-speed
Related links
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L496ZG
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L4R5ZI-P
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F767ZI
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F413ZH
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F412ZG
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L4R5ZI
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F446ZE
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F207ZG
