Renesas Electronics R5F523E6ADFL#30

This image is representative of the product range

Get a bulk buy discount

Add 63 more to save $32.13

View bulk pricing options

Subtotal (1 unit)*

$20.61

(exc. GST)

$22.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 62$20.61-
63 - 124$20.10$32.13
125 +$19.79$102.50

*price indicative

RS Stock No.:
200-9562
Mfr. Part No.:
R5F523E6ADFL#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Starter Kit

Device Core

RX

Processor Family Name

RX

Standards/Approvals

No

The Renesas solution starter kit for RX23E-A (RSSKRX23E-A) evaluation board comes equipped with the RX23E-A microcontroller and peripheral circuits for sensor measurement. The kit is designed to evaluate analog functions for industrial equipment sensor applications. Including measurements of thermocouples, RTD, and strain gauges. The RX MCU family RX23E-A is a 32-bit MCU that features an integrated analog front-end (AFE) offering a high-precision sensor measurement. The kits embedded system RSSK Configuration and evaluation circuit allow users to start evaluating the A/D converter without hardware modification or software development because of the Graphical User Interface (GUI).

Renesas Solution Starter Kit for RX23E-A contains:

Evaluation board

Thermocouple (Type-K)

*GUI (Graphical User Interface) tool and sample program software

*Quick Start Guide

*User's Manual (Circuit diagram/Board diagram)

Note* Download from the website.

  • RS Stock No. 1812301
  • Mfr. Part No. YSTBS1JAE10
Each
$65.94
  • RS Stock No. 2013381
  • Mfr. Part No. RTK5RX72N0C00000BJ
Each
$86.97
  • RS Stock No. 0564113
  • Mfr. Part No. MA240011
Each
$68.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy