Microchip PIC32 Development Board EV44P93A
- RS Stock No.:
- 842-621
- Mfr. Part No.:
- EV44P93A
- Brand:
- Microchip
N
Subtotal (1 unit)*
$235.06
(exc. GST)
$258.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.06 |
*price indicative
- RS Stock No.:
- 842-621
- Mfr. Part No.:
- EV44P93A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Kit | |
| Kit Classification | Development Board | |
| Kit Name | PIC32 | |
| Processor Family Name | PIC32 | |
| Processor Part Number | EV44P93A | |
| Processor Type | PIC32 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Kit | ||
Kit Classification Development Board | ||
Kit Name PIC32 | ||
Processor Family Name PIC32 | ||
Processor Part Number EV44P93A | ||
Processor Type PIC32 | ||
The Microchip development board is designed for versatile embedded system applications, featuring robust performance capabilities and a variety of expansion options tailored for Advanced engineering projects and prototyping.
Integrated programmer and debugger for easy application development
Compatible with Arduino Uno R3 and Mikro Bus expansion boards
Supports a range of connectivity options including Ethernet and USB Type-C
Provides dual CAN interfaces for automotive and industrial communications










