Microchip PIC32 Development Board MA320003
- RS Stock No.:
- 842-615
- Mfr. Part No.:
- MA320003
- Brand:
- Microchip
N
Subtotal (1 unit)*
$52.00
(exc. GST)
$57.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.00 |
*price indicative
- RS Stock No.:
- 842-615
- Mfr. Part No.:
- MA320003
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Kit | |
| Kit Classification | Development Board | |
| Kit Name | PIC32 | |
| Processor Family Name | PIC32M | |
| Processor Part Number | MA320003 | |
| Processor Type | PIC32 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Kit | ||
Kit Classification Development Board | ||
Kit Name PIC32 | ||
Processor Family Name PIC32M | ||
Processor Part Number MA320003 | ||
Processor Type PIC32 | ||
- COO (Country of Origin):
- CN
The Microchip Plug in Module transforms your development workflow. It simplifies hardware evaluation by seamlessly plugging into standard 100-pin PIM sockets.
Delivers a robust performance for modern embedded applications
Supports flexible communication options including CAN-USB functionalities
Integrated with extensive pin mapping for versatile development
Optimised for compatibility with various development boards










