MikroElektronika Microcontroller Target Board Microcontroller Board MIKROE-5642
- RS Stock No.:
- 822-886
- Mfr. Part No.:
- MIKROE-5642
- Brand:
- MikroElektronika
N
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$231.72
(exc. GST)
$254.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $231.72 | - |
| 5 + | $217.82 | 5% |
*price indicative
- RS Stock No.:
- 822-886
- Mfr. Part No.:
- MIKROE-5642
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Microcontroller Board | |
| Product Type | Microcontroller | |
| Kit Name | Microcontroller Target Board | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Microcontroller Board | ||
Product Type Microcontroller | ||
Kit Name Microcontroller Target Board | ||
Device Core ARM 32 Bit Cortex M0 | ||
Processor Type MCU | ||
- COO (Country of Origin):
- RS
The MikroElektronika Automotive BLDC Motor Development Board enables efficient evaluation and sensorless control of three phase brushless motors in vehicle body electronics.
Integrates an inverter with six AEC-Q101 qualified MOSFETs for power management
Integrated programmable gate pre drivers directly control external N channel MOSFETs
Modern hardware connectivity utilises a built in USB Type C port
Optimised automotive engineering targets Advanced vehicle body electronic subsystems
- RS Stock No. 8856612
- Mfr. Part No. MIKROE-1793
Each
$172.34
- RS Stock No. 1891610
- Mfr. Part No. RTK5RX65N0C00000BR
Each
$47.84
- RS Stock No. 0870226
- Mfr. Part No. WCH-DEV-25P
Each
$25.93
- RS Stock No. 0870225
- Mfr. Part No. WCH-DEV-30P
Each
$33.97












