Renesas Electronics Target Board USB Target Board RTK5RX65N0C00000BR
- RS Stock No.:
- 189-1610
- Mfr. Part No.:
- RTK5RX65N0C00000BR
- Brand:
- Renesas Electronics
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$48.92
(exc. GST)
$53.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $48.92 | - |
| 5 + | $44.03 | 9% |
*price indicative
- RS Stock No.:
- 189-1610
- Mfr. Part No.:
- RTK5RX65N0C00000BR
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Target Board Kit | |
| Kit Classification | Target Board | |
| Kit Name | Target Board | |
| Technology | USB | |
| Processor Family Name | RX | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Target Board Kit | ||
Kit Classification Target Board | ||
Kit Name Target Board | ||
Technology USB | ||
Processor Family Name RX | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
On-board RX MCU (Type depends on the Target Board for RX family version)
Excellent choice for basic evaluation and development of selected MCU
Full access to all MCU pins by provided header through-hole connections
Included on-chip debugging can be used for own development
USB connector to power and debug the MCU (no USB cable included)
Development environment like e² studio can be downloaded for free
Application
Home, Office, Factory, City, Connectivity, Human Interface, Medical & Healthcare, Motor Control
Related links
- Renesas Electronics Target Board MCU Evaluation Board YQB-R5F1057A-TB
- Renesas Electronics Target Board for RX23W Bluetooth Base Board RTK5RX23W0C00000BJ
- Renesas Electronics Microcontroller Target Board MCU Evaluation Board YQB-R5F11EFA-TB
- MikroElektronika MIKROE-1839 RTC3 Real Time Clock MikroBus Click Board for BQ32000 for Target Board Microcontroller,
- Brand-Rex USB UART 2 Board USB UART 2 Board USB Programmer, Module for Usb Uart 2 Board Is Used In Rs232 Communication
- Broadcom for Adapter board USB cable
- Display Visions EA 9780-4USB Test Board USB for PC (Windows) LCD Accessory With EA eLABEL20-A, EA DOG series for EA DOG
- Brand-Rex EasyAVR PRO v8 Over USB-C USB Development Board MIKROE-5372
