STMicroelectronics Transceiver Expansion Board X-STM32MP-IGTW1
- RS Stock No.:
- 734-266
- Mfr. Part No.:
- X-STM32MP-IGTW1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$143.41
(exc. GST)
$157.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.41 |
*price indicative
- RS Stock No.:
- 734-266
- Mfr. Part No.:
- X-STM32MP-IGTW1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Development Board | |
| Kit Classification | Expansion Board | |
| Technology | Transceiver | |
| Standards/Approvals | RoHs Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Board | ||
Kit Classification Expansion Board | ||
Technology Transceiver | ||
Standards/Approvals RoHs Compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics expansion board is designed for industrial IoT gateway applications, providing reliable connectivity and secure data handling. It operates from a 12 to 24 V supply and interfaces with the STM32MP microprocessor through a 40‑pin GPIO connector, supporting I2C, UART, FDCAN, and GPIO communication. With integrated transceivers, authentication, and power management components, it offers a complete platform for robust industrial communication and control.
ST4E1240 high speed RS 485 transceiver supporting up to 20 Mbps with low power consumption
ST3232 dual RS 232 transceiver supporting up to 400 kbps with integrated charge pump capacitors
M41T83 real time clock with built in battery backup
STSAFE A110 for authentication and Advanced security in IoT devices
L6983 DC DC converters stepping down input voltage from 12 to 24 V to 5 V and then to 3.3 V
Related links
- Dev Board
- STMicroelectronics X-STM32MP Expansion Board Expansion Board X-STM32MP-RBT01
- STMicroelectronics Expansion Board Expansion Board X-STM32MP-MSP01
- STMicroelectronics STM32MP Expansion Board for NFC Card Reader Expansion Board Expansion Board X-STM32MP-NFC08
- STMicroelectronics STM32MP Expansion Board for Low Power GNSS Communication Expansion Board Expansion Board
- STMicroelectronics GNSS and Inertial Sensor Expansion Board for STM32 MPU Expansion Board for X-STM32MP-GNSS1 Arduino
- Zerynth ZM1 Development board 32 Bit MCU Development Board DEV-M1-01-F016
- Microchip Curiosity PIC24F Development Board DM240004
