STMicroelectronics Motor Driver Development Board EVLSPIN9P15
- RS Stock No.:
- 734-262
- Mfr. Part No.:
- EVLSPIN9P15
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$263.60
(exc. GST)
$289.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $263.60 |
| 5 + | $258.34 |
*price indicative
- RS Stock No.:
- 734-262
- Mfr. Part No.:
- EVLSPIN9P15
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Development Board | |
| Technology | Motor Driver | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Development Board | ||
Technology Motor Driver | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation board is a three‑phase power solution designed to drive Brushless DC and Permanent Magnet Synchronous Motors up to 500 W. It provides engineers with a reliable platform to test motor control features, integrating MOSFETs and current sensing for efficient operation. With compatibility for STM32 Nucleo boards and firmware libraries, it enables Rapid prototyping and flexible development for industrial and consumer applications.
Three phase driver supporting BLDC and PMSM motors
Operating voltage range from 7 V to 75 V
Output current capability up to 10 Arms
Programmable output slew rate for optimised motor performance
Compatible with STM32 Nucleo boards and motor control SDK
Related links
- Dev Board
- Microchip Explorer 16/32 MCU Development Board DM240001-2
- MikroElektronika Development Board ARM Daughter Board, ARM Baseboard MIKROE-6148
- Zerynth ZM1 Development board 32 Bit MCU Development Board DEV-M1-01-F016
- Microchip Curiosity PIC24F Development Board DM240004
- STMicroelectronics Resolver Board Reading for Motor Position Estimation Development Board Development Board
- STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-L031K6
- Infineon KIT_A2G_TC367_5V_TFT MCU Evaluation Board KITA2GTC3675VTFTTOBO1
