STMicroelectronics Power Board Development Board EVLSPIN9P1-3PH
- RS Stock No.:
- 734-261
- Mfr. Part No.:
- EVLSPIN9P1-3PH
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$153.66
(exc. GST)
$169.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $153.66 | - |
| 5 + | $150.59 | 1% |
*price indicative
- RS Stock No.:
- 734-261
- Mfr. Part No.:
- EVLSPIN9P1-3PH
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Development Board | |
| Technology | Power Board | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Development Board | ||
Technology Power Board | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics demonstration board is a three‑phase power solution designed to evaluate the full capabilities of the STSPIN9P12 driver. It enables engineers to drive BLDC and PMSM motors using either three‑shunt or single‑shunt current sensing topologies. With compatibility for STM32 Nucleo boards and ready‑to‑use firmware libraries, it provides a flexible platform for Rapid prototyping and efficient motor control development.
Operating voltage range from 7 V to 75 V
Output current capability up to 10 Arms
Operating frequency up to 100 kHz
Programmable output slew rate for optimised performance
Hall or encoder motor sensor connector with integrated circuit for feedback
Related links
- Dev Board
- Microchip Explorer 16/32 MCU Development Board DM240001-2
- Zerynth ZM1 Development board 32 Bit MCU Development Board DEV-M1-01-F016
- Microchip Curiosity PIC24F Development Board DM240004
- MikroElektronika Development Board ARM Daughter Board, ARM Baseboard MIKROE-6148
- Microcontroller Development Tools
- Seeit ESP32-DEV-BD30 WiFi, Bluetooth Development Board ESP32-DEV-BD30
- Seeit ESP32-DEV-BD38 WiFi, Bluetooth Development Board ESP32-DEV-BD38
