Microchip Evaluation Kit Evaluation Kit Evaluation Kit EV41C56A
- RS Stock No.:
- 732-112
- Mfr. Part No.:
- EV41C56A
- Brand:
- Microchip
Subtotal (1 unit)*
$21.35
(exc. GST)
$23.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.35 |
*price indicative
- RS Stock No.:
- 732-112
- Mfr. Part No.:
- EV41C56A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Kit | |
| Kit Name | Evaluation Kit | |
| Technology | Evaluation Kit | |
| Device Core | ARM Cortex M23 | |
| Processor Family Name | PIC32CM | |
| Processor Part Number | PIC32CM5164LS00048 | |
| Processor Type | PIC32 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Kit | ||
Kit Name Evaluation Kit | ||
Technology Evaluation Kit | ||
Device Core ARM Cortex M23 | ||
Processor Family Name PIC32CM | ||
Processor Part Number PIC32CM5164LS00048 | ||
Processor Type PIC32 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Microchip evaluation kit is designed for the PIC32CM5164LS00048 microcontroller, enabling developers to explore its diverse features and Streamline custom application development.
Includes a built-in nano debugger for programming and debugging without external tools
Supports a USB Interface for both power and communication purposes
Features an on-board touch button with driven shield for enhanced water tolerance
Comes pre-programmed with a demonstration application for immediate use
Related links
- Microchip Evaluation Kit Evaluation Kit Evaluation Kit EV29G58A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI12000 EV05J17A
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATEVK-MXT336U-A mXT1067TDAT Integrated Circuit
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATMXT1665TDAT-I2C-PCB mXT1067TDAT Integrated Circuit
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATMXT2113TDAT-SPI-PCB mXT1067TDAT Integrated Circuit
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATMXT1189TDAT-SPI-PCB mXT1067TDAT Integrated Circuit
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATMXT2912TDAT-SPI-PCB mXT1067TDAT Integrated Circuit
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATMXT1665TDAT-SPI-PCB mXT1067TDAT Integrated Circuit
