Microchip Evaluation Board DT100123
- RS Stock No.:
- 599-085
- Mfr. Part No.:
- DT100123
- Brand:
- Microchip
Subtotal (1 unit)*
$650.95
(exc. GST)
$716.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $650.95 |
*price indicative
- RS Stock No.:
- 599-085
- Mfr. Part No.:
- DT100123
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Board | ||
The Microchip MCP8022 BLDC Motor Driver Board is a 3-phase Brushless DC power module containing three integrated half-bridge drivers, capable of driving three external NMOS/NMOS transistor pairs. The three half-bridge drivers are capable of delivering a peak output current of 0.5A at 12V for driving high-side and low-side NMOS MOSFET transistors. The driver includes shoot through, overcurrent and short-circuit protection. A Sleep mode has been added to achieve a typical key off quiescent current of 5 μA.
Ready for BLDC FOC operation
3 high side and 3 low side N channel MOSFETs
PICKit4 interface
VCP Virtual COM Port for inline debugging
Hardware prepared for attaching LIN or CAN transceiver interface
Related links
- Microchip Evaluation Board DT100107
- Microchip Evaluation Board Analogue to Digital Converter Evaluation Board EV17G92A
- Microchip Evaluation Board Power Management Evaluation Board EV78D55A
- Microchip Evaluation Board CMOS, FLASH Evaluation Board EV17V75A
- Microchip Evaluation Board CMOS, FLASH Evaluation Board EV53V42A
- Microchip SAM D11 Xplained Pro MCU Evaluation Board ATSAMD11-XPRO
- Microchip MPLAB Xpress MCU Evaluation Board DM164142
- Microchip Evaluation Board Boost Converter for MCP1640
