Infineon PMSM FOC Motor Control Software Using XMC MCU Evaluation Module KITXMC1400DCV1TOBO1
- RS Stock No.:
- 266-416
- Mfr. Part No.:
- KITXMC1400DCV1TOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$126.20
(exc. GST)
$138.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.20 |
*price indicative
- RS Stock No.:
- 266-416
- Mfr. Part No.:
- KITXMC1400DCV1TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Kit Classification | Evaluation Module | |
| Kit Name | PMSM FOC Motor Control Software Using XMC | |
| Technology | MCU | |
| Processor Family Name | XMC1300/XMC1400 and XMC4400 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Kit Classification Evaluation Module | ||
Kit Name PMSM FOC Motor Control Software Using XMC | ||
Technology MCU | ||
Processor Family Name XMC1300/XMC1400 and XMC4400 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Infineon Microcontroller, 32-bit ARM Cortex M0 Core, Evaluation Module Type - KITXMC1400DCV1TOBO1
This digital output module is an integral part of the Siemens I/O system, designed specifically for seamless automation applications. This module provides 8 channels and operates at a supply voltage of 24V, making it a versatile option for various industrial tasks. With a compact design measuring 62 x 15 x 63mm, it efficiently manages digital outputs under a variety of conditions.
Features & Benefits
• Supports 8 digital outputs with up to 0.1A current for reliable performance
• Fast response times with a maximum output delay of just 1.8μs
• Robust short-circuit protection enhances operational safety
• Designed for long-distance installation with a maximum cable length of 500m
• Diagnostics functions provide real-time monitoring of output status
• Capable of withstanding ambient temperatures between -20°C and +40°C
Applications
• Utilised in automated production lines for real-time control
• Effective in manufacturing plants requiring precision output management
• Ideal for machinery interfacing in various electrical setups
• Serves as a key component in monitoring and control systems for data acquisition
• Used in environments with high volatility, ensuring operational reliability
How does this module ensure accurate performance in demanding environments?
The module is built to operate efficiently within a temperature This ensures consistent performance, even under varying environmental conditions.
What are the implications of the maximum cable length for installation?
The ability to connect devices up to 500m away using shielded cables allows for flexible system architecture. This is particularly beneficial for large installations where equipment may be distributed across significant distances, maintaining reliable signal integrity.
How does this device facilitate automation in industrial processes?
By providing eight digital outputs, it allows for precise control of various machines and actuators within an automation framework. This enhances the ability to execute commands quickly, thereby streamlining production processes.
What protections are integrated into the module to enhance safety?
It features short-circuit protection, which mitigates risks associated with electrical faults. This regulatory measure ensures that the module operates safely, thereby protecting both the device and connected equipment from damage.
Related links
- STMicroelectronics STSPIN32F0A Advanced 3-Phase BLDC Driver Brushless DC Motor for STEVAL-SPIN3202 for STM32 PMSM FOC
- Temperature Control Accessories
- MikroElektronika Click Board MCU Development Board, Evaluation Board MIKROE-6581
- STMicroelectronics L99H02XP Evaluation Board DC Motor Driver for STM8A MCU for DC Motor Control
- Infineon H-Bridge Kit 2GO Motor Control for IFX9201, XMC 1100 for DC-DC Motor Control
- Microchip EV86G67A Evaluation Board for HV56266 Haptics Eval Kit for ATSAML21J18B-MNT SAM MCU
- STMicroelectronics AEK-MCU-C4MINI1 UART, I2C Motor Control Kit AEK-MCU-C4MINI1
- STMicroelectronics Evaluation Kit Motor Control for STH310N10F7, STH315N10F7 for Industrial Motor Control
