Infineon TLE989x EvalBoard with TQFP/LQFP Spring Socket v01_1 MCU Evaluation Board TLE989X EVALB_LQFP
- RS Stock No.:
- 179-972
- Mfr. Part No.:
- TLE989X EVALB_LQFP
- Brand:
- Infineon
Subtotal (1 unit)*
$958.23
(exc. GST)
$1,054.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $958.23 |
*price indicative
- RS Stock No.:
- 179-972
- Mfr. Part No.:
- TLE989X EVALB_LQFP
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | TLE989x EvalBoard with TQFP/LQFP Spring Socket v01_1 | |
| Technology | MCU | |
| Processor Family Name | TLE989x | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name TLE989x EvalBoard with TQFP/LQFP Spring Socket v01_1 | ||
Technology MCU | ||
Processor Family Name TLE989x | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Infineon Evaluation Board is designed to provide a fast and easy start for TLE988x/9x family. The TLE989x Evaluation Board offers complete evaluation of all functions and peripherals of the TLE988x/9x product family. The evaluation board is equipped with a Virtual ComPort interface via J Link for easy communication, along with debug LEDs for real time status indication. It features a CAN UART bootstrap loader for flexible firmware updates, and includes sensor interfaces for Hall and TMR sensors, enhancing its functionality in various applications.
3 phase B6 Bridge
Single shunt in GND path
Integrated CAN Transceiver
Onboard debugger
Reverse polarity protection
Related links
- Infineon TLE989x EvalBoard with TQFP/LQFP Spring Socket v01_1 MCU Evaluation Board TLE989X EVALB_TQFP
- SEGGER emPower MCU Evaluation Board 6.30.00 emPower
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32373C-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L073Z-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L4R9I-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32303E-EVAL
- Renesas Electronics RL78/G1P Fast Prototyping Board MCU Evaluation Board RTK5RLG1P0C00000BJ
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32F769I-EVAL
