STMicroelectronics Evaluation Board MCU Evaluation Board STM32L073Z-EVAL
- RS Stock No.:
- 106-5397
- Mfr. Part No.:
- STM32L073Z-EVAL
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save $64.75
View bulk pricing optionsSubtotal (1 unit)*
$392.41
(exc. GST)
$431.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $392.41 | - |
| 5 + | $379.46 | $64.75 |
*price indicative
- RS Stock No.:
- 106-5397
- Mfr. Part No.:
- STM32L073Z-EVAL
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | STM | |
| Processor Part Number | STM32L073VZ | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name STM | ||
Processor Part Number STM32L073VZ | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Evaluation Board with STM32L073VZ Microcontroller
The STM32L073Z-EVAL Evaluation Board has been designed as a complete demonstration and development platform for the STMicroelectronics ARM Cortex-M4 STM32L073VZT6 microcontroller. Included are three I²C, two SPI, four USART, UART, 12-bit ADC, two 12-bit DAC, LCD driver, up to 192 KB Flash memory, 20 KB RAM, 6 KB EEPROM, touch sensing, USB FS (Full Speed), LCD controller, and SWD debugging support. The full range of hardware features on the board can be used to evaluate all peripherals and offer an incentive to develop applications.
An ST-LINK/V2-1 is integrated on the board as embedded in-circuit debugger, programmer for the STM32 MCU and USB Virtual Com Port bridge.
Four 5 V power supply options through the power jack, ST-LINK USB connector, user USB FS connector or a daughter board
Microcontroller voltage selectable: 3.3 V or adjustable from 1.71 V to 3.6 V
Micro SD card interface
RF-EEPROM on I²C interface
IrDA transceiver
Pressure sensor
LC sensor metering
Joystick with 4-direction control and selector
Touch sensing slider
LCD glass 40 x 8 segments connected to LCD driver of STM32L073VZT6
2.8 inch colour LCD-TFT with resistive touchscreen
ADC & DAC signal connectors
MCU consumption measurement circuit
JTAG/SWD, user interface by USB virtual com port
STM32L0 Series 32-Bit ARM® Cortex®-M0+ Microcontrollers, STMicroelectronics
The STM32 L0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0+ core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0+ architectural enhancements including digital signal processing, real-time performance, low voltage and ultra low power. STs ARM® STM32 L0 ultra-low power series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.
Related links
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32373C-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32F769I-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L4R9I-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32303E-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32H757I-EVAL
- STMicroelectronics Evaluation Board MCU Development Kit STM3210E-EVAL
- STMicroelectronics STM32 F4 Evaluation Board MCU Evaluation Board STM3240G-EVAL
- STMicroelectronics Evaluation Board with STM32H753XI MCU MCU Evaluation Board STM32H753I-EVAL2
