STMicroelectronics Evaluation Board with SR5E1E7 Stellar E1 Automotive MCU MCU Evaluation Board SR5E1-EVBE7000P

Subtotal (1 unit)*

$1,215.84

(exc. GST)

$1,337.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,215.84

*price indicative

RS Stock No.:
136-267
Mfr. Part No.:
SR5E1-EVBE7000P
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Kit Classification

Evaluation Board

Product Type

Evaluation Board

Kit Name

Evaluation Board with SR5E1E7 Stellar E1 Automotive MCU

Technology

MCU

Device Core

MCU

Processor Family Name

SR5E1E7 Stellar

Processor Type

Automotive MCU

Standards/Approvals

No

COO (Country of Origin):
IT
The STMicroelectronics evaluation board for the Stellar E1 automotive MCU, designed to facilitate prototyping for automotive applications like on-board chargers and motor controls. It features a socket-based design for flexible MCU experimentation and includes various connectors for analog and digital signals. The board supports standard communication interfaces and user controls with LEDs and buttons. For development, it integrates with Stellar Studio, ST’s Eclipse-based IDE, available for free download.

Evaluation board with socket for MCU in QFP176 package

CAN-FD ports with DB9 connector and GPIO pin arrays

Interfaces including LIN, UART, I²C, and SPI

Equipped with LEDs and buttons for user interaction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy