Brand-Rex MINI-AT Board - 5V MCU Devlopmet Kit MIKROE-671
- RS Stock No.:
- 122-110
- Mfr. Part No.:
- MIKROE-671
- Brand:
- Brand-Rex
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$32.55
(exc. GST)
$35.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.55 | - |
| 10 - 99 | $29.28 | 10% |
| 100 + | $27.00 | 17% |
*price indicative
- RS Stock No.:
- 122-110
- Mfr. Part No.:
- MIKROE-671
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Devlopmet Kit | |
| Kit Name | MINI-AT Board - 5V | |
| Technology | MCU | |
| Device Core | AVR | |
| Processor Part Number | Mikroe-671 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Devlopmet Kit | ||
Kit Name MINI-AT Board - 5V | ||
Technology MCU | ||
Device Core AVR | ||
Processor Part Number Mikroe-671 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE miniaturised board is an innovative development system designed to deliver robust performance while maintaining a compact footprint. Ideal for prototyping and experimentation, it seamlessly integrates an ATmega328 microcontroller with essential components such as a USB-UART interface, a reset circuit, and LED indicators. The board is designed for easy use with standard DIP26 sockets, ensuring compatibility with a range of project setups. With an onboard voltage regulator, users can conveniently power the board directly from a USB connection. Whether you're a seasoned developer or a beginner, this development board offers a hassle-free initiation into the world of microcontroller programming, preloaded with a fast UART bootloader that simplifies the development process without the need for external programming tools.
Portability and integration enhanced with compact design
Preprogrammed bootloader for quick development cycles
Onboard voltage regulation for flexible power
Standard socket compatibility simplifies connectivity
Real-time feedback with integrated indicators
Reliable performance with 16MHz crystal oscillator
Related links
- Brand-Rex MINI-AT Board - 3.3V MCU Devlopmet Kit MIKROE-672
- Brand-Rex MINI-32 for PIC32MZ MCU Development Board MIKROE-2802
- ADAFRUIT INDUSTRIES TRINKET 5V MCU Development Board 1501
- ADAFRUIT INDUSTRIES PRO TRINKET 5V MCU Development Board 2000
- MikroElektronika ARM MINI M4 MCU Development Kit MIKROE-1368
- MikroElektronika ARM MINI M4 MCU Development Kit MIKROE-1367
- Brand-Rex BIGAVR6 MCU Card with ATMEGA128 MCU MCU Card MIKROE-457
- Brand-Rex EasyPIC FUSION v7 MCUcard MCU MCU Card MIKROE-1516
