Brand-Rex MINI-AT Board - 3.3V MCU Devlopmet Kit MIKROE-672
- RS Stock No.:
- 122-109
- Mfr. Part No.:
- MIKROE-672
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-109
- Mfr. Part No.:
- MIKROE-672
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Devlopmet Kit | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MINI-AT Board - 3.3V | |
| Technology | MCU | |
| Device Core | AVR | |
| Processor Part Number | Mikroe-672 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Devlopmet Kit | ||
Product Type Microcontroller Development Tool | ||
Kit Name MINI-AT Board - 3.3V | ||
Technology MCU | ||
Device Core AVR | ||
Processor Part Number Mikroe-672 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MINI-AT Board is a compact yet powerful development solution tailored for innovative minds. Ideal for quick prototyping, it barely fits on your finger while packing essential features such as the ATmega328 microcontroller and USB-UART interface. The board supports standard DIP26 sockets, making integration effortless, and its integrated voltage regulator allows for direct powering via USB. With a sleek design and a 16MHz SMD crystal oscillator, it ensures smooth performance. Whether you're a seasoned developer or just starting, this board comes preprogrammed with a fast UART bootloader, eliminating the need for external programmers and streamlining your development process.
Rapid development with DIP26 socket compatibility
Integrated voltage regulator for USB power
SMD crystal oscillator ensures frequency stability
Pre-programmed bootloader simplifies programming
Ideal for prototyping and development
Related links
- Brand-Rex MINI-AT Board - 5V MCU Devlopmet Kit MIKROE-671
- Brand-Rex MINI-32 for PIC32MZ MCU Development Board MIKROE-2802
- ADAFRUIT INDUSTRIES TRINKET 3.3V MCU Development Board 1500
- MikroElektronika ARM MINI M4 MCU Development Kit MIKROE-1368
- MikroElektronika ARM MINI M4 MCU Development Kit MIKROE-1367
- Brand-Rex BIGAVR6 MCU Card with ATMEGA128 MCU MCU Card MIKROE-457
- Brand-Rex EasyPIC FUSION v7 MCUcard MCU MCU Card MIKROE-1516
- Brand-Rex MCUcard HP 100pin TQFP MCU MCU Card MIKROE-1108
