Brand-Rex MCU Card 4 for Kinetis MK51DN512CLQ10 MCU Development Board MIKROE-3873
- RS Stock No.:
- 106-966
- Mfr. Part No.:
- MIKROE-3873
- Brand:
- Brand-Rex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$201.97
(exc. GST)
$222.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $201.97 |
| 10 + | $181.76 |
*price indicative
- RS Stock No.:
- 106-966
- Mfr. Part No.:
- MIKROE-3873
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | MCU Card 4 for Kinetis MK51DN512CLQ10 | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-3873 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name MCU Card 4 for Kinetis MK51DN512CLQ10 | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-3873 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU Card 4 for Kinetis revolutionises the way developers integrate microcontrollers into their systems. Designed with precision and compatibility in mind, this innovative add-on board allows for effortless installation and replacement of microcontrollers, ensuring seamless synergy with any development board equipped with the MCU Card socket. Its state-of-the-art architecture, rooted in ARM Cortex-M4 technology, handles complex operations with efficiency while maintaining user-friendliness. The product is tailored for both seasoned engineers and tech enthusiasts who demand reliability and superior performance from their components. With robust connectors and a smart design embracing the plug & play concept, it paves the way for a versatile and adaptive development experience.
Wide range of microcontroller units for flexibility
Dual 168-pin connectors for high pin count
ARM Cortex-M4 architecture for power
Easy installation and replacement
User-friendly plug and play functionality
Compact form factor for various environments
Related links
- Brand-Rex MCU Card 5 for Kinetis MKV42F64VLH16 MCU Development Board MIKROE-3930
- Brand-Rex MCU Card 7 for PIC PIC18F86J55 MCU Development Board MIKROE-4041
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 13 for STM32 STM32F101ZG MCU Development Board MIKROE-4657
- Brand-Rex MCU Card 13 for STM32 STM32L162ZE MCU Development Board MIKROE-4647
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
- Brand-Rex MCU Card 13 for STM32 STM32L152ZD MCU Development Board MIKROE-4646
- Brand-Rex MCU Card 13 for STM32 STM32L4S5ZI MCU Development Board MIKROE-3876
